Add To Favorites
Product Overview
Digi-Key Part Number 646-1037-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

84140810

Description RELAY DUAL 25A 240V ZC 17-32VDC
Expanded Description Solid State Relay DPST (2 Form A) Hockey Puck
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Dual Solid State Relays
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
Catalog Page 2366 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series GN2
Packaging ? Bulk ?
Part Status Active
Circuit DPST (2 Form A)
Output Type AC, Zero Cross
On-State Resistance (Max) -
Load Current 25A
Voltage - Input 17 ~ 32VDC
Voltage - Load 24 ~ 280 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Package / Case Hockey Puck
Supplier Device Package -
Relay Type Relay
 
Associated Product
  • 1F25 - Crydom Co. | CC1172-ND DigiKey Electronics
  • 1F25
  • Crydom Co.
  • FILTER EMI FOR SINGLE PHASE SSR
  • Unit Price 29,13000
  • CC1172-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 646-1037

12:40:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 84,23000 84,23
10 79,54600 795,46
25 74,86720 1.871,68
50 70,18800 3.509,40
100 65,50880 6.550,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback