Add To Favorites
Product Overview
Digi-Key Part Number 966-1383-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

83123005

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Limit Switches Guide
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Sealed Snap Switches
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83123
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Cable Leads
Operating Force, Torque 540gf
Release Force 153gf
Pretravel -
Ingress Protection IP66 - Dust Tight, Water Resistant
Differential Travel 0.008" (0.2mm)
Features Cable Length 2m
Overtravel 0.008" (0.2mm)
Operating Position 0.449" (11.4mm)
Mechanical Life 2,000,000 Cycles
Electrical Life -
Operating Temperature 0°C ~ 85°C
 
You May Also Be Interested In
  • 83123015 - Crouzet | 966-1380-ND DigiKey Electronics
  • 83123015
  • Crouzet
  • SWITCH SNAP ACTION SPDT 5A 250V
  • Unit Price 23,41000
  • 966-1380-ND
  • 83123018 - Crouzet | 966-1381-ND DigiKey Electronics
  • 83123018
  • Crouzet
  • SWITCH SNAP ACTION SPDT 5A 250V
  • Unit Price 21,65000
  • 966-1381-ND
  • 83123070 - Crouzet | 966-1498-ND DigiKey Electronics
  • 83123070
  • Crouzet
  • SWITCH SNAP ACTION SPDT 5A 250V
  • Unit Price 18,57000
  • 966-1498-ND
Additional Resources
Standard Package ? 50
Other Names 83123005-ND
966-1383

11:40:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,37000 26,37
10 25,98900 259,89
25 25,61280 640,32
50 23,72940 1.186,47
100 23,35270 2.335,27
250 20,71608 5.179,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback