Add To Favorites
Product Overview
Digi-Key Part Number CGHV27030SCT-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

CGHV27030S

Description RF MOSFET HEMT 50V 12VFDFN
Expanded Description RF Mosfet HEMT 50V 130mA 6GHz 20.4dB 30W 12-DFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CGHV27030S
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type HEMT
Frequency 6GHz
Gain 20.4dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 130mA
Power - Output 30W
Voltage - Rated 125V
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CGHV27030SCT

10:43:39 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 54,61000 54,61
100 45,24610 4.524,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGHV27030STR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 47,70724
  • Digi-Reel® ? : CGHV27030SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback