Add To Favorites
Product Overview
Digi-Key Part Number CGH27030SCT-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH27030S

Description RF MOSFET HEMT 28V 12VFDFN
Expanded Description RF Mosfet HEMT 28V 200mA 6GHz 18.3dB 30W 12-DFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CGH27030S
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type HEMT
Frequency 6GHz
Gain 18.3dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 200mA
Power - Output 30W
Voltage - Rated 84V
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CGH27030SCT

21:26:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 63,99000 63,99
100 53,02380 5.302,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGH27030STR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 56,90668
  • Digi-Reel® ? : CGH27030SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback