Add To Favorites
Product Overview
Digi-Key Part Number C2D10120D-ND
Quantity Available 803
Can ship immediately
Manufacturer

Manufacturer Part Number

C2D10120D

Description DIODE ARRAY SCHOTTKY 1200V TO247
Expanded Description Diode Array 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 10A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets C2D10120D
Product Training Modules SiC Diodes in Inverter Modules
SiC Schottky Diodes
Catalog Page 1314 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series Zero Recovery™
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 5A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 1200V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

07:46:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,18000 15,18
100 12,65040 1.265,04
500 10,84842 5.424,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback