Add To Favorites
Product Overview
Digi-Key Part Number C2D05120E-ND
Quantity Available 806
Can ship immediately
Manufacturer

Manufacturer Part Number

C2D05120E

Description DIODE SCHOTTKY 1.2KV 17.5A TO252
Expanded Description Diode Silicon Carbide Schottky 1200V (1.2kV) 17.5A (DC) Surface Mount TO-252-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C2D05120E
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series Zero Recovery™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 17.5A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 5A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 1200V
Capacitance @ Vr, F 455pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

22:42:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,47000 7,47
100 6,22710 622,71
500 5,34020 2.670,10
1.000 4,66800 4.668,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C2D05120E-TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,66800
Send Feedback