Add To Favorites
Product Overview
Digi-Key Part Number XQERED-SB-0000-000000501-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

XQERED-SB-0000-000000501

Description LED XLAMP RED 1.6X1.6
Expanded Description LED Lighting COBs, Engines, Modules LED Module XLamp® XQ-E Red Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XQ-E
Packaging ? -
Part Status Active
Type LED Module
Color Red
CCT (K) -
Wavelength 625nm
Configuration Square
Flux @ Current/Temperature - Test 57 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 74 lm/W
Current - Max 1A
CRI (Color Rendering Index) -
Viewing Angle 130°
Features -
Size / Dimension 1.60mm L x 1.60mm W
Height 1.58mm
Light Emitting Surface (LES) -
Lens Type Domed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10

06:01:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,99000 4,99
100 4,41510 441,51
250 4,03116 1.007,79
500 3,64724 1.823,62
1.000 3,26332 3.263,32
2.500 2,68744 6.718,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback