XQEAWT-00-0000-00000BEE3 | ||
---|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000BEE3TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000BEE3CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000BEE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XQEAWT-00-0000-00000BEE3 | |
Description | LED XLAMP COOL WHITE 5000K SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 5000K 2.9V 350mA 110° 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 1,05300 € | 10,53 € |
50 | 1,02280 € | 51,14 € |
100 | 0,94190 € | 94,19 € |
200 | 0,85655 € | 171,31 € |
500 | 0,80224 € | 401,12 € |
1.000 | 0,73872 € | 738,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,73872 € | 1.477,44 € |