Add To Favorites
Product Overview
Digi-Key Part Number XPLAWT-00-0000-000LV40E5CT-ND
Quantity Available 1.285
Can ship immediately
Manufacturer

Manufacturer Part Number

XPLAWT-00-0000-000LV40E5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XLamp® XP-L Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 450 lm (440 lm ~ 460 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.111" (2.81mm)
Thermal Resistance of Package 2.5°C/W
 
Related Products
Additional Resources
Standard Package ? 1
Other Names XPLAWT-00-0000-000LV40E5CT

00:21:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,74400 27,44
50 2,66620 133,31
100 2,45530 245,53
200 2,23295 446,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback