Add To Favorites
Product Overview
Digi-Key Part Number XPLAWT-00-0000-000HU50E7CT-ND
Quantity Available 1.192
Can ship immediately
Manufacturer

Manufacturer Part Number

XPLAWT-00-0000-000HU50E7

Description LED XLAMP WARM WHITE 3000K 2SMD
Expanded Description LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XLamp® XP-L Series Datasheet
Featured Product XP-L Series High-Density Class LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 370 lm (360 lm ~ 380 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 119 lm/W
CRI (Color Rendering Index) 80
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 2.5°C/W
 
Related Products
Additional Resources
Standard Package ? 1
Other Names XPLAWT-00-0000-000HU50E7CT

12:44:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,64300 26,43
50 2,56800 128,40
100 2,36480 236,48
200 2,15060 430,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback