Add To Favorites
Product Overview
Digi-Key Part Number XPGBWT-L1-0000-00JE1CT-ND
Quantity Available 2.774
Can ship immediately
Manufacturer

Manufacturer Part Number

XPGBWT-L1-0000-00JE1

Description LED XLAMP COOL WHITE 6500K 2SMD
Expanded Description LED Lighting XLamp® XP-G2 White, Cool 6500K 2.8V 350mA 115° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets XP-G2 LED Datasheet
Product Training Modules XLamp XP-G2 LED
Featured Product XLamp XP-G2 LED
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 152 lm (148 lm ~ 156 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 155 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 4°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPGBWT-L1-0000-00JE1CT

22:36:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
100 2,42830 242,83
250 2,21712 554,28
500 2,00598 1.002,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPGBWT-L1-0000-00JE1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,27653
Send Feedback