Add To Favorites
Product Overview
Digi-Key Part Number XPGBWT-01-0000-00LE3CT-ND
Quantity Available 1.018
Can ship immediately
Manufacturer

Manufacturer Part Number

XPGBWT-01-0000-00LE3

Description LED XLAMP XPG2 COOL WHITE SMD
Expanded Description LED Lighting XLamp® XP-G2 White, Cool 5000K 2.8V 350mA 115° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XP-G2 LED Datasheet
Product Training Modules XLamp XP-G2 LED
Featured Product XLamp XP-G2 LED
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 168 lm (164 lm ~ 172 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 171 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 4°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPGBWT-01-0000-00LE3CT

01:07:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,95500 19,55
50 1,89960 94,98
100 1,74920 174,92
200 1,59080 318,16
500 1,48994 744,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPGBWT-01-0000-00LE3TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,36881
Send Feedback