Add To Favorites
Product Overview
Digi-Key Part Number XPEGRN-L1-R250-00C01CT-ND
Quantity Available 1.329
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEGRN-L1-R250-00C01

Description LED GRN 528NM XLAMP WTR CLR SMD
Expanded Description LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 528nm (520nm ~ 535nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 90 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 104 lm (100 lm ~ 107 lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 15°C/W
 
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price 21,81000
  • 876-1003-ND
Associated Product
Related Products
Additional Resources
Standard Package ? 1
Other Names XPEGRN-L1-R250-00C01CT

21:21:56 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 2,04500 20,45
50 1,98660 99,33
100 1,82950 182,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEGRN-L1-R250-00C01TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 1,66376
Send Feedback