Add To Favorites
Product Overview
Digi-Key Part Number XMLEZW-02-0000-0B00U230FCT-ND
Quantity Available 429
Can ship immediately
Manufacturer

Manufacturer Part Number

XMLEZW-02-0000-0B00U230F

Description LED EASYWHT WARM WHT 3000K 2SMD
Expanded Description LED Lighting EasyWhite™, XLamp® XM-L White, Warm 3000K 4-Step MacAdam Ellipse 6V 700mA 115° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series EasyWhite™, XLamp® XM-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 310 lm (300 lm ~ 320 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 74 lm/W
CRI (Color Rendering Index) 82 (Typ)
Current - Max 2A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 2.5°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XMLEZW-02-0000-0B00U230FCT

13:57:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,46000 8,46
100 7,47910 747,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback