Add To Favorites
Product Overview
Digi-Key Part Number XMLAWT-00-0000-000LT20E8CT-ND
Quantity Available 2.025
Can ship immediately
Manufacturer

Manufacturer Part Number

XMLAWT-00-0000-000LT20E8

Description LED XLAMP WARM WHITE 2700K 2SMD
Expanded Description LED Lighting XLamp® XM-L White, Warm 2700K 2.9V 700mA 125° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XM-L Series
XM Family Binning & Labeling
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XM-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 210 lm (200 lm ~ 220 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 103 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 2.5°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names XMLAWT-00-0000-000LT20E8CT

17:27:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,29000 4,29
10 4,09500 40,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback