Add To Favorites
Product Overview
Digi-Key Part Number XHP35A-01-0000-0D0HC40E7CT-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

XHP35A-01-0000-0D0HC40E7

Description LED XLAMP 3000K NEUT WHT SMD
Expanded Description LED Lighting Xlamp® XHP35 White, Warm 3000K 11.3V 350mA 120° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XHP35 LEDs Datasheet
Featured Product XLamp XHP35 LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series Xlamp® XHP35
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 493 lm (475 lm ~ 510 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 11.3V
Lumens/Watt @ Current - Test 125 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.05A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.115" (2.93mm)
Thermal Resistance of Package 1.8°C/W
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XHP35A-01-0000-0D0HC40E7CT

19:50:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback