Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MX3SWT-A1-0000-000AE5CT-ND
Quantity Available 1.069
Can ship immediately
Manufacturer

Manufacturer Part Number

MX3SWT-A1-0000-000AE5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® MX-3S White, Neutral 4000K 10.7V 115mA 120° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets XLamp MX-3S LEDs
XLamp MX Binning & Labeling
Featured Product MX-3S Series LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-3S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 91 lm (87 lm ~ 94 lm)
Current - Test 115mA
Voltage - Forward (Vf) (Typ) 10.7V
Lumens/Watt @ Current - Test 74 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.058" (1.48mm)
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names MX3SWT-A1-0000-000AE5CT

02:30:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,71700 7,17
50 0,69700 34,85
100 0,64190 64,19
200 0,58375 116,75
500 0,57112 285,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback