Add To Favorites
Product Overview
Digi-Key Part Number MLESWT-A1-0000-0002E7CT-ND
Quantity Available 4.487
Can ship immediately
Manufacturer

Manufacturer Part Number

MLESWT-A1-0000-0002E7

Description LED XLAMP WARM WHITE 3000K 4SMD
Expanded Description LED Lighting XLamp® ML-E White, Warm 3000K (2850K ~ 3250K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® ML-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K (2850K ~ 3250K)
Flux @ 85°C, Current - Test 39 lm
Flux @ 25°C, Current - Test 43 lm (40 lm ~ 46 lm)
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 9.6V
Lumens/Watt @ Current - Test 90 lm/W
CRI (Color Rendering Index) 80
Current - Max 167mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLESWT-A1-0000-0002E7CT

12:35:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44800 4,48
50 0,43580 21,79
100 0,40120 40,12
200 0,36485 72,97
500 0,36344 181,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLESWT-A1-0000-0002E7TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 0,33040
Send Feedback