Add To Favorites
Product Overview
Digi-Key Part Number MKRAWT-00-0000-0B00H4051CT-ND
Quantity Available 1.004
Can ship immediately
Manufacturer

Manufacturer Part Number

MKRAWT-00-0000-0B00H4051

Description LED XLAMP COOL WHITE 6200K 2SMD
Expanded Description LED Lighting XLamp® MK-R White, Cool 6200K 6V 1.4A 120° 2828 (7070 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MK-R Series
Mfg Application Notes MT/MK-R Family Soldering/Handling
Design Resources MK-R/MR16 Reference Design
MK-R/PAR38 Reference Design
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MK-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 1005 lm (970 lm ~ 1040 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.4A
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 65 (Typ)
Current - Max 2.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.166" (4.21mm)
Thermal Resistance of Package 1.7°C/W
 
Associated Product
You May Also Be Interested In
  • LXR9-RW57 - Lumileds | 1416-1424-1-ND DigiKey Electronics
  • LXR9-RW57
  • Lumileds
  • LED LUXEON COOL WHITE 5700K 2SMD
  • Unit Price 8,90000
  • 1416-1424-1-ND
Additional Resources
Standard Package ? 1
Other Names MKRAWT-00-0000-0B00H4051CT

19:51:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,48000 5,48
10 5,20100 52,01
50 5,05360 252,68
100 4,65390 465,39
200 4,23235 846,47
500 3,96406 1.982,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback