Add To Favorites
Product Overview
Digi-Key Part Number LMH020-3000-35G9-00000TW-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

LMH020-3000-35G9-00000TW

Description LED MOD 3000LM WHITE 3500K FLAT
Expanded Description LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LMH2 Series
Featured Product LMH2 LED Modules
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series LMH2 TrueWhite®
Packaging ? Box
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 3000 lm (2790 lm ~ 3210 lm)
Current - Test 900mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.4V
Lumens/Watt @ Current - Test 97 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 90
Viewing Angle 82°
Features Dimming - WhiteLight
Size / Dimension 88.20mm Diameter
Height 30.00mm
Light Emitting Surface (LES) 68.00mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10

13:27:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 45,09000 45,09
10 40,81900 408,19
100 37,76000 3.776,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback