Add To Favorites
Product Overview
Digi-Key Part Number CXA1310-0000-000F00J230F-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

CXA1310-0000-000F00J230F

Description LED COB CXA1310 WARM WHT SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1310 White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CXA1310
Featured Product CXA LED Array – Cree
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® CXA1310
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1080 lm (1040 lm ~ 1120 lm)
Current - Test 700mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 17.8V
Lumens/Watt @ Current - Test 87 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.55mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100

12:34:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,87100 58,71
50 5,70440 285,22
100 5,25340 525,34
200 4,77745 955,49
500 4,47464 2.237,32
1.000 4,11719 4.117,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback