Add To Favorites
Product Overview
Digi-Key Part Number CLM4B-BKW-CUAVA453CT-ND
Quantity Available 23.234
Can ship immediately
Manufacturer

Manufacturer Part Number

CLM4B-BKW-CUAVA453

Description LED BLUE CLEAR 4SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.6V 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CLM4B-BKW,GKW
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 675mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 30mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLM4B-BKW-CUAVA453CT

17:35:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
100 0,24810 24,81
250 0,22644 56,61
500 0,20488 102,44
1.000 0,18331 183,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLM4B-BKW-CUAVA453TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,15125
  • Digi-Reel® ? : CLM4B-BKW-CUAVA453DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback