Add To Favorites
Product Overview
Digi-Key Part Number 306-1012-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

7101-12-1010

Description RELAY REED SPST 500MA 12V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 7000 Series
Mfg Application Notes Reed Relays Technical, Appl Into
Catalog Page 2318 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series 7000
Packaging ? Tube ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 7.5mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 1ms
Release Time 0.1ms
Features Electrostatic Shield
Mounting Type Through Hole
Termination Style PC Pin
Contact Material -
Coil Power -
Coil Resistance 1.6 kOhms
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 40
Other Names 306-1012
7101121010

15:00:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,01000 15,01
10 13,34500 133,45
25 12,67840 316,96
50 12,01080 600,54
100 11,34370 1.134,37
250 10,34276 2.585,69
500 9,67550 4.837,75
1.000 9,17505 9.175,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback