Add To Favorites
Product Overview
Digi-Key Part Number 338-1965-ND
Quantity Available 623
Can ship immediately
Manufacturer

Manufacturer Part Number

SLPX471M450H9P3

Description CAP ALUM 470UF 20% 450V SNAP
Expanded Description 470µF 450V Aluminum Capacitors Radial, Can - Snap-In 565 mOhm 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SLPX Type
Catalog Page 1656 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SLPX
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 565 mOhm
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 2.8A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-1966-ND SLPX471M450H4P3 Cornell Dubilier Electronics (CDE) Bulk ? 49 - Immediate
7,22000 1
Additional Resources
Standard Package ? 40
Other Names 338-1965

00:55:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,31000 7,31
10 6,49500 64,95
25 6,17000 154,25
50 5,68280 284,14
100 5,19580 519,58
250 4,70868 1.177,17
500 4,46512 2.232,56
1.000 4,14038 4.140,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback