Add To Favorites
Product Overview
Digi-Key Part Number 338-2394-ND
Quantity Available 989
Can ship immediately
Manufacturer

Manufacturer Part Number

SK472M035ST

Description CAP ALUM 4700UF 20% 35V RADIAL
Expanded Description 4700µF 35V Aluminum Capacitors Radial, Can 80 mOhm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SK Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 80 mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 2.4A
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.732" (44.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 300
Other Names 338-2394
SK472M035ST-ND

13:44:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,80100 38,01
25 3,54760 88,69
50 3,29400 164,70
100 2,87170 287,17
250 2,53388 633,47
500 2,36494 1.182,47
1.000 2,19602 2.196,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback