Add To Favorites
Product Overview
Digi-Key Part Number 338-1745-ND
Quantity Available 2.314
Can ship immediately
Manufacturer

Manufacturer Part Number

SEK102M025ST

Description CAP ALUM 1000UF 20% 25V RADIAL
Expanded Description 1000µF 25V Aluminum Capacitors Radial, Can 210 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SEK Type
Catalog Page 1724 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SEK
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 210 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 858mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 338-1745
SEK102M025ST-ND

11:42:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,12300 11,23
25 1,02920 25,73
50 0,97320 48,66
100 0,84220 84,22
250 0,74864 187,16
500 0,63634 318,17
1.000 0,56148 561,48
5.000 0,50533 2.526,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback