Add To Favorites
Product Overview
Digi-Key Part Number 338-3582-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

NLW50-50

Description CAP ALUM 50UF 50V AXIAL
Expanded Description 50µF 50V Aluminum Capacitors Axial, Can 4 Ohm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NLW Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series NLW
Packaging ? Bulk ?
Part Status Active
Capacitance 50µF
Tolerance -10%, +75%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 4 Ohm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 160mA
Impedance -
Lead Spacing -
Size / Dimension 0.400" Dia x 0.940" L (10.16mm x 23.88mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 25
Other Names 338-3582
NLW50-50-ND

04:26:14 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,54000 10,54
10 10,01200 100,12
25 9,48480 237,12
50 8,43080 421,54
100 7,90400 790,40
250 7,37704 1.844,26
500 7,00818 3.504,09
1.000 6,58663 6.586,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback