Add To Favorites
Product Overview
Digi-Key Part Number 338-1341-ND
Quantity Available 1.816
Can ship immediately
Manufacturer

Manufacturer Part Number

MC12FA820J-F

Description CAP MICA 82PF 5% 100V 1210
Expanded Description 82pF ±5% Mica Capacitor 100V 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MC,MCN Type Mica Chip Cap SMD
Catalog Page 1946 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series MC
Packaging ? Bulk ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 100V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
Additional Resources
Standard Package ? 100
Other Names 338-1341
MC12FA820JF

02:10:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 1,84900 18,49
25 1,68040 42,01
50 1,61320 80,66
100 1,41160 141,16
250 1,20996 302,49
500 1,07550 537,75
1.000 0,94107 941,07
5.000 0,87385 4.369,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC12FA820J-TF-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,60124
Send Feedback