Add To Favorites
Product Overview
Digi-Key Part Number 338-4237-1-ND
Quantity Available 10.848
Can ship immediately
Manufacturer

Manufacturer Part Number

HZA337M025G24VT-F

Description CAP ALUM POLY HYB 330UF 25V SMD
Expanded Description 330µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 20 mOhm 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HZA-V Type Datasheet
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series HZA_V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 330µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications Bypass, Decoupling
Ripple Current - Low Frequency 250mA @ 120Hz
Ripple Current - High Frequency 2.5A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 338-4237-1

09:26:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 2,76900 27,69
25 2,60200 65,05
50 2,38080 119,04
100 2,15930 215,93
250 1,77168 442,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4237-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 1,39618
  • Digi-Reel® ? : 338-4237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.848 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback