Add To Favorites
Product Overview
Digi-Key Part Number 338-2790-1-ND
Quantity Available 988
Can ship immediately
Manufacturer

Manufacturer Part Number

FCN3925E334K-V

Description CAP FILM 0.33UF 10% 250VDC 3925
Expanded Description 0.33µF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FCN Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3925 (9863 Metric)
Size / Dimension 0.386" L x 0.248" W (9.80mm x 6.30mm)
Height - Seated (Max) 0.201" (5.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 338-2790-1

15:51:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42
10 2,75800 27,58
25 2,59240 64,81
50 2,37180 118,59
100 2,15110 215,11
250 1,76504 441,26
500 1,59956 799,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-2790-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,32968
  • Digi-Reel® ? : 338-2790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : FCN3925E334K-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,22340
Send Feedback