Add To Favorites
Product Overview
Digi-Key Part Number 338-2777-1-ND
Quantity Available 2.823
Can ship immediately
Manufacturer

Manufacturer Part Number

FCA1206C684M-H3

Description CAP FILM 0.68UF 20% 16VDC 1206
Expanded Description 0.68µF ±20% Film Capacitor 12V 16V Acrylic, Metallized 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FCA Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage Rating - AC 12V
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features Low ESR
 
Additional Resources
Standard Package ? 1
Other Names 338-2777-1

10:13:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,70900 7,09
25 0,62720 15,68
50 0,58920 29,46
100 0,50740 50,74
250 0,45824 114,56
500 0,39278 196,39
1.000 0,33824 338,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-2777-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28252
  • Digi-Reel® ? : 338-2777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.823 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : FCA1206C684M-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31962
Send Feedback