Add To Favorites
Product Overview
Digi-Key Part Number 338-1229-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

DCMC222T450BF2B

Description CAP ALUM 2200UF 450V SCREW
Expanded Description 2200µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 58.6 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DCMC Type
Product Training Modules Aluminum Capacitors
Catalog Page 1654 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series DCMC
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance -10%, +50%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 58.6 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7.1A @ 120Hz
Impedance -
Lead Spacing 0.875" (22.22mm)
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 5.625" (142.88mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names 338-1229

10:31:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 66,15000 66,15
10 62,01000 620,10
25 59,94280 1.498,57
50 55,80880 2.790,44
100 53,74180 5.374,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback