Add To Favorites
Product Overview
Digi-Key Part Number 338-3084-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

CD6ED220JO3

Description CAP MICA 22PF 5% 500V RADIAL
Expanded Description 22pF ±5% Mica Capacitor 500V Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Mica Caps, Mini Dip
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series CD6
Packaging ? Bulk ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.173" (4.40mm)
Features General Purpose
Size / Dimension 0.276" L x 0.094" W (7.00mm x 2.40mm)
Height - Seated (Max) 0.173" (4.40mm)
 
Additional Resources
Standard Package ? 100
Other Names 338-3084
CD6ED220J03
CD6ED220JO3-ND

08:00:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 3,33
10 2,68700 26,87
25 2,52600 63,15
50 2,31120 115,56
100 2,09620 209,62
250 1,71996 429,99
500 1,55872 779,36
1.000 1,45122 1.451,22
5.000 1,37059 6.852,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback