Add To Favorites
Product Overview
Digi-Key Part Number 338-1809-1-ND
Quantity Available 5.647
Can ship immediately
Manufacturer

Manufacturer Part Number

AVE475M35B12T-F

Description CAP ALUM 4.7UF 20% 35V SMD
Expanded Description 4.7µF 35V Aluminum Capacitors Radial, Can - SMD 42.33 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AVE Series
Catalog Page 1725 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series AVE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 42.33 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 20mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AVS475M35B12B-F-ND AVS475M35B12B-F Cornell Dubilier Electronics (CDE) Bulk ? 0
0,10998 1.700  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 338-1809-1

09:29:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18900 1,89
25 0,15440 3,86
50 0,13180 6,59
100 0,11300 11,30
250 0,09412 23,53
500 0,08470 42,35
1.000 0,07152 71,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-1809-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06722
  • Digi-Reel® ? : 338-1809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback