AFK476M25D16T-F | ||
---|---|---|
DigiKey Part Number | 338-2198-2-ND - Tape & Reel (TR) 338-2198-1-ND - Cut Tape (CT) 338-2198-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFK476M25D16T-F | |
Description | CAP ALUM 47UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | AFK476M25D16T-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,46200 € | 4,62 € |
50 | 0,36760 € | 18,38 € |
100 | 0,30350 € | 30,35 € |
500 | 0,23714 € | 118,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,20158 € | 201,58 € |
2.000 | 0,18972 € | 379,44 € |
5.000 | 0,17786 € | 889,30 € |
10.000 | 0,16601 € | 1.660,10 € |
25.000 | 0,16008 € | 4.002,00 € |
50.000 | 0,15415 € | 7.707,50 € |