Add To Favorites
Product Overview
Digi-Key Part Number 338-3631-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

947C511K901BGHS

Description CAP FILM 510UF 10% 900VDC SCREW
Expanded Description 510µF ±10% Film Capacitor 230V 900V Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 947C Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 947C
Packaging ? Bulk ?
Part Status Active
Capacitance 510µF
Tolerance ±10%
Voltage Rating - AC 230V
Voltage Rating - DC 900V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.2 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Radial, Can
Size / Dimension 3.346" Dia (85.00mm)
Height - Seated (Max) 5.591" (142.00mm)
Termination -
Lead Spacing 1.772" (45.00mm)
Applications DC Link, DC Filtering
Features Long Life, Low ESR
 
Additional Resources
Standard Package ? 12
Other Names 338-3631

09:40:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 89,18000 89,18
10 83,60400 836,04
25 80,81720 2.020,43
50 75,24340 3.762,17
100 72,45670 7.245,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback