Add To Favorites
Product Overview
Digi-Key Part Number 338-1401-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

947C491K801CBMS

Description CAP FILM 490UF 10% 800VDC SCREW
Expanded Description 490µF ±10% Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 947C Type
Featured Product Type 947C Power Film Capacitors
Catalog Page 1826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 947C
Packaging ? Bulk ?
Part Status Active
Capacitance 490µF
Tolerance ±10%
Voltage Rating - AC 230V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.6 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis, Stud Mount
Package / Case Radial, Can
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 4.803" (122.00mm)
Termination Screw Terminals
Lead Spacing 1.772" (45.00mm)
Applications DC Link, DC Filtering
Features Long Life, Low ESR
 
Additional Resources
Standard Package ? 1
Other Names 338-1401

09:08:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 83,28000 83,28
10 78,97000 789,70
25 77,53440 1.938,36
50 74,66280 3.733,14
100 73,22700 7.322,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback