Add To Favorites
Product Overview
Digi-Key Part Number 338-1395-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

947C271K122CCMS

Description CAP FILM 270UF 10% 1.2KVDC SCREW
Expanded Description 270µF ±10% Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 947C Type
Featured Product Type 947C Power Film Capacitors
Catalog Page 1826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 947C
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±10%
Voltage Rating - AC 230V
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4.4 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis, Stud Mount
Package / Case Radial, Can
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 5.787" (147.00mm)
Termination Screw Terminals
Lead Spacing 1.772" (45.00mm)
Applications DC Link, DC Filtering
Features Long Life, Low ESR
 
Additional Resources
Standard Package ? 1
Other Names 338-1395

15:28:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 76,11000 76,11
10 71,35200 713,52
25 68,97400 1.724,35
50 64,21720 3.210,86
100 61,83860 6.183,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback