Add To Favorites
Product Overview
Digi-Key Part Number 338-3169-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

942C20P1K-F

Description CAP FILM 0.1UF 10% 2KVDC AXIAL
Expanded Description 0.10µF ±10% Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 942C Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 942C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.965" Dia x 1.811" L (24.50mm x 46.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-3169
942C20P1K-F-ND
942C20P1KF

16:21:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,03200 50,32
25 4,69640 117,41
50 4,36100 218,05
100 3,80180 380,18
250 3,35452 838,63
500 3,13086 1.565,43
1.000 2,90723 2.907,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback