Add To Favorites
Product Overview
Digi-Key Part Number 338-1160-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

940C12P22K-F

Description CAP FILM 0.22UF 1.2KVDC AXIAL
Expanded Description 0.22µF ±10% Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 940C Type Caps
Catalog Page 1826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 940C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 7 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.846" Dia x 1.339" L (21.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-1160
940C12P22KF

20:56:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,74000 4,74
10 4,26500 42,65
25 3,98000 99,50
50 3,69580 184,79
100 3,22190 322,19
250 2,84280 710,70
500 2,65330 1.326,65
1.000 2,46377 2.463,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback