Add To Favorites
Product Overview
Digi-Key Part Number 338-1152-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

940C10P33K-F

Description CAP FILM 0.33UF 10% 1KVDC AXIAL
Expanded Description 0.33µF ±10% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 940C Type Caps
Catalog Page 1826 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 940C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.807" Dia x 1.339" L (20.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-1152
940C10P33KF

07:51:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,07000 5,07
10 4,55700 45,57
25 4,25320 106,33
50 3,94920 197,46
100 3,44280 344,28
250 3,03776 759,44
500 2,83524 1.417,62
1.000 2,63273 2.632,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback