Add To Favorites
Product Overview
Digi-Key Part Number 338-4198-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

930C4W2K-F

Description CAP FILM 2UF 10% 400VDC AXIAL
Expanded Description 2µF ±10% Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 930C Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 930C
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 21 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.752" Dia x 1.748" L (19.10mm x 44.40mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-4198
930C4W2K-F-ND

09:27:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,86000 5,86
10 5,20900 52,09
25 4,94920 123,73
50 4,55840 227,92
100 4,16760 416,76
250 3,77688 944,22
500 3,58154 1.790,77
1.000 3,32105 3.321,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback