Add To Favorites
Product Overview
Digi-Key Part Number 338-3434-ND
Quantity Available 946
Can ship immediately
Manufacturer

Manufacturer Part Number

715P47358MD3

Description CAP FILM 0.047UF 5% 800VDC RAD
Expanded Description 0.047µF ±5% Film Capacitor 450V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" Dia x 1.650" L (12.70mm x 41.90mm)
Height - Seated (Max) 0.811" (20.60mm)
Termination PC Pins
Lead Spacing 1.095" (27.80mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3434

02:58:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,17400 31,74
25 2,98360 74,59
50 2,72980 136,49
100 2,47590 247,59
250 2,03152 507,88
500 1,84106 920,53
1.000 1,71409 1.714,09
5.000 1,61886 8.094,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback