Add To Favorites
Product Overview
Digi-Key Part Number 338-3455-ND
Quantity Available 1.533
Can ship immediately
Manufacturer

Manufacturer Part Number

715P47356LD3

Description CAP FILM 0.047UF 5% 600VDC RAD
Expanded Description 0.047µF ±5% Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.520" Dia x 1.250" L (13.20mm x 31.80mm)
Height - Seated (Max) 0.811" (20.60mm)
Termination PC Pins
Lead Spacing 0.720" (18.30mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3455

08:31:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
10 2,83200 28,32
25 2,66200 66,55
50 2,43560 121,78
100 2,20900 220,90
250 1,81248 453,12
500 1,64256 821,28
1.000 1,52928 1.529,28
5.000 1,44432 7.221,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback