Add To Favorites
Product Overview
Digi-Key Part Number 338-3420-ND
Quantity Available
Manufacturer

Manufacturer Part Number

715P47352KD3

Description CAP FILM 0.047UF 5% 200VDC RAD
Expanded Description 0.047µF ±5% Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 155V
Voltage Rating - DC 200V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.339" Dia x 0.902" L (8.60mm x 22.90mm)
Height - Seated (Max) 0.654" (16.60mm)
Termination PC Pins
Lead Spacing 0.374" (9.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3420

17:14:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 1,97300 19,73
25 1,79360 44,84
50 1,72180 86,09
100 1,50660 150,66
250 1,29140 322,85
500 1,14790 573,95
1.000 1,00442 1.004,42
5.000 0,93267 4.663,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback