Add To Favorites
Product Overview
Digi-Key Part Number 338-3438-ND
Quantity Available
Manufacturer

Manufacturer Part Number

715P333516MD3

Description CAP FILM 0.033UF 5% 1.6KVDC RAD
Expanded Description 0.033µF ±5% Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.811" Dia x 1.650" L (20.60mm x 41.90mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.095" (27.80mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3438

03:31:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,12100 41,21
25 3,84600 96,15
50 3,57120 178,56
100 3,11330 311,33
250 2,74704 686,76
500 2,56390 1.281,95
1.000 2,38077 2.380,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback