Add To Favorites
Product Overview
Digi-Key Part Number 338-3449-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

715P332516LD3

Description CAP FILM 3300PF 5% 1.6KVDC RAD
Expanded Description 3300pF ±5% Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.250" L x 0.400" W (31.80mm x 10.20mm)
Height - Seated (Max) 0.441" (11.20mm)
Termination PC Pins
Lead Spacing 0.720" (18.30mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3449

05:03:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 2,56700 25,67
25 2,41320 60,33
50 2,20820 110,41
100 2,00260 200,26
250 1,64316 410,79
500 1,48912 744,56
1.000 1,38643 1.386,43
5.000 1,30941 6.547,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback