Add To Favorites
Product Overview
Digi-Key Part Number 338-3450-ND
Quantity Available 509
Can ship immediately
Manufacturer

Manufacturer Part Number

715P22454MD3

Description CAP FILM 0.22UF 5% 400VDC RADIAL
Expanded Description 0.22µF ±5% Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.579" Dia x 1.650" L (14.70mm x 41.90mm)
Height - Seated (Max) 0.894" (22.70mm)
Termination PC Pins
Lead Spacing 1.095" (27.80mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3450

12:37:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,34000 33,40
25 3,11760 77,94
50 2,89480 144,74
100 2,52350 252,35
250 2,22664 556,66
500 2,07820 1.039,10
1.000 1,92975 1.929,75
5.000 1,85553 9.277,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback