Add To Favorites
Product Overview
Digi-Key Part Number 338-3412-ND
Quantity Available 1.781
Can ship immediately
Manufacturer

Manufacturer Part Number

715P22452LD3

Description CAP FILM 0.22UF 5% 200VDC RADIAL
Expanded Description 0.22µF ±5% Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 155V
Voltage Rating - DC 200V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" Dia x 1.252" L (13.00mm x 31.80mm)
Height - Seated (Max) 0.820" (20.90mm)
Termination PC Pins
Lead Spacing 0.720" (18.30mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3412

22:00:54 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,28500 22,85
25 2,07760 51,94
50 1,99420 99,71
100 1,74490 174,49
250 1,49564 373,91
500 1,32944 664,72
1.000 1,16327 1.163,27
5.000 1,08018 5.400,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback