Add To Favorites
Product Overview
Digi-Key Part Number 338-3463-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

715P10354JD3

Description CAP FILM 10000PF 5% 400VDC RAD
Expanded Description 10000pF ±5% Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.299" Dia x 0.701" L (7.60mm x 17.80mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.375" (9.52mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3463

12:03:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,68800 16,88
25 1,53400 38,35
50 1,47260 73,63
100 1,28860 128,86
250 1,10448 276,12
500 0,98176 490,88
1.000 0,85904 859,04
5.000 0,79768 3.988,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback